• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in bridge FBS 10-5 BU 3036916 Phoenix Contact

1/6
Packaging type
Piece
Product type
Serial terminal
Connection
Connector
Content
10 pc(s)
Number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.30 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in bridge FBS 10-5 BU

  • FBS 10-5 BU
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Connection

Connector

Number of pins

10

Factory colour

Blue

Manufacturer part #

3036916

Content

10 pc(s)

Industrial packaging

Yes

Type

FBS 10-5 BU

Connector colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584961 Plug-in bridge FBS 10-5 BU 3036916 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584961 Plug-in bridge FBS 10-5 BU 3036916 Phoenix Contact

Description

Plug-in bridge, Number of positions: 10, Color: blue

More interesting products

(*All information is plus legal VAT)