1/4
Image similar
Piece
Fuse serial terminal
+ push-in spring bracket
Push-in connector
0.2 mm²
6 mm²
0.2 mm²
6 mm²
24
10
1
2
Blue
6.3 A
6.3 A
24 V
10 mm
12 mm
3211905
50 pc(s)
PT 4-HESILED 24 (5X20) BU/BU
(L x W) 56 mm x 6.2 mm
6.2 mm
56 mm
4 kV
3
V0
Blue
PA
PA
yes
Datasheet 2225914 Phoenix Contact 3211905 Fuse serial terminal Push-in connector Blue 50 pc(s) Piece
Datasheet 2225914 Phoenix Contact 3211905 Fuse serial terminal Push-in connector Blue 50 pc(s) Piece
User & Safety Instructions 2225914 Phoenix Contact 3211905 Fuse serial terminal Push-in connector Blue 50 pc(s) Piece
The necessary accessories are required to use the article as described.