• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3212088 Green, Yellow 50 pc(s)

1/3
Factory colour
Green
Yellow
AWG max.
10
Stripping length
10 mm
Stripping length (max.)
12 mm
Dim
(L x W x H) 21 x 6.2 x 24 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Width: 6.2 mm
  • Number of floors: 1
  • Number of ports: 1
  • Potential: 1
  • Insulating material: PA
  • Dimensioning surge voltage: 8 kV
  • Pollution level 3
  • Over voltage category III
  • Insulating material group: I
  • Maximum power loss at rated condition: 1.02 W.
  • Maximum load current: 32 A (at 6 mm² conductor cross-section)
  • Open side wall: No.
  • Building height 24 mm
  • Pitch: 6.2 mm
  • Connection: 1. Floor connection on the left
Factory colour

Green

Yellow

AWG max.

10

Stripping length

10 mm

Stripping length (max.)

12 mm

Dim

(L x W x H) 21 x 6.2 x 24 mm

Connection

Push-in connector

Jack connector

Connector colour

Green

Manufacturer part #

3212088

Content

50 pc(s)

Clamp width

6.2 mm

Material

PA

Nominal voltage

800 V

Nominal current

32 A

Nominal current - rounded value

32 A

Number of pins

1

Width

6.2 mm

Height

24 mm

Length

21 mm

Type

PP-H 4/ 1 GNYE

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225922 Phoenix Contact 3212088 Green, Yellow 50 pc(s)

Datasheet 2225922 Phoenix Contact 3212088 Green, Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2225922 Phoenix Contact 3212088 Green, Yellow 50 pc(s)

Description

Tested for railway applications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.