• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3212112 Serial terminal Push-in connector Grey 50 pc(s)

Image similar
Product type
Serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Serial terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

No. of rows

1

Number of pins

2

Factory colour

Grey

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

3212112

Content

50 pc(s)

Type

PT 4-DIO 1N 5408/L-R

Dim

(L x W x H) 56 x 6.2 x 56 mm

Width

6.2 mm

Height

56 mm

Length

56 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831150 Phoenix Contact 3212112 Serial terminal Push-in connector Grey 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.