• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3212604 Grey 10 pc(s)

1/5
Image similar
Packaging type
Piece
Factory colour
Grey
AWG max.
14
Stripping length
8 mm
Stripping length (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Width 38.5 mm
  • Number of floors: 1
  • Number of connections: 11
  • Potential: 11
  • Insulating material: PA
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Over voltage category III
  • Insulating material group: I
  • Maximum power loss at rated condition: 0.56 W.
  • Maximum load current: 17.5 A (at 1.5 mm² cross section)
  • Open side wall: Yes
  • Building height 19.5 mm
  • Pitch measured: 3.5 mm
  • Connection: 1. Floor
Packaging type

Piece

Factory colour

Grey

AWG max.

14

Stripping length

8 mm

Stripping length (max.)

10 mm

Dim

(L x W x H) 16.5 x 38.5 x 19.5 mm

Connection

Push-in connector

Manufacturer part #

3212604

Content

10 pc(s)

Clamp width

38.5 mm

Material

PA

Nominal voltage

500 V

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Number of pins

11

Width

38.5 mm

Height

19.5 mm

Length

16.5 mm

Type

PP-H 1,5/S/11

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225929 Phoenix Contact 3212604 Grey 10 pc(s)

Datasheet 2225929 Phoenix Contact 3212604 Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2225929 Phoenix Contact 3212604 Grey 10 pc(s)

Description

Tested for railway applications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.