• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3212963 Grey 50 pc(s)

Packaging type
Piece
Factory colour
Grey
Dim
(L x W) 90.50 mm x 2.20 mm
Connector colour
Grey
Manufacturer part #
3212963
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

825 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.60 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W) 90.50 mm x 2.20 mm

Connector colour

Grey

Manufacturer part #

3212963

Content

50 pc(s)

Material

PA

Width

2.20 mm

Length

90.50 mm

Type

D-PT 6-QUATTRO

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563729 Phoenix Contact 3212963 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1563729 Phoenix Contact 3212963 Grey 50 pc(s)

More interesting products

(*All information is plus legal VAT)