• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3213196 Grey 50 pc(s)

Image similar
Packaging type
Piece
Factory colour
Grey
Connection
Push-fit
Type
Cross connection
Connector colour
Grey
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

45 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.90 / piece)
€ 345.00
-43 %
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Grey

Connection

Push-fit

Type

Cross connection

Connector colour

Grey

Manufacturer part #

3213196

Content

50 pc(s)

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Number of pins

10

Type

FBS 10-3,5 GY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831183 Phoenix Contact 3213196 Grey 50 pc(s)

Description

Jumper FBS 10-3.5 GY

This text is machine translated.

More interesting products

(*All information is plus legal VAT)