
Highlights & Details
Connector C-SCF 2,5/4,8X0,5
- Metal
- 4.8 mm x 0.5 mm
- 1.50 mm² - 2.50 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Metal
- Connector thickness
0.5 mm
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
100 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Manufacturer part #
3240157
- Industrial packaging
Yes
- Cross-section range
1.50 - 2.50 mm²
- Size
4.8 x 0.5 mm
- Type
C-SCF 2,5/4,8X0,5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586810 Phoenix Contact 3240157 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Not insulated Metal 1
User & Safety Instructions
User & Safety Instructions 586810 Phoenix Contact 3240157 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Not insulated Metal 1





























