• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240750 WT-HF 3,6X200 BK-L Cable tie 200 mm 3.60 mm Black Plastic latch 1000 pc(s)

Image similar
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
200 mm
Cable tie width
3.60 mm
Cable tie features
Plastic latch
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

63 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.07 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

3.60 mm

Cable tie features

Plastic latch

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Max. bundle diameter

50 mm

Manufacturer part #

3240750

Material (details)

PA

Minimum holding force

130 N

RoHS-compliant

Yes

Type

WT-HF 3,6X200 BK-L

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831318 Phoenix Contact 3240750 WT-HF 3,6X200 BK-L Cable tie 200 mm 3.60 mm Black Plastic latch 1000 pc(s)

More interesting products

(*All information is plus legal VAT)