• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240811 WT-STEEL S 4,6X520 Cable tie 520 mm 4.60 mm Stainless steel Ball lock 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
520 mm
Cable tie width
4.60 mm
Cable tie features
Ball lock
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.55 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Stainless steel

Cable tie length

520 mm

Cable tie width

4.60 mm

Cable tie features

Ball lock

Max. temperature

+538 °C

Min. temperature

-80 °C

Halogen-free

Yes

Max. bundle diameter

152 mm

Manufacturer part #

3240811

Material (details)

Stainless steel

Minimum holding force

890 N

RoHS-compliant

Yes

Type

WT-STEEL S 4,6X520

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831351 Phoenix Contact 3240811 WT-STEEL S 4,6X520 Cable tie 520 mm 4.60 mm Stainless steel Ball lock 100 pc(s)

More interesting products

(*All information is plus legal VAT)