• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240820 WT-STEEL SH 4,6X150 Cable tie 150 mm 4.60 mm Stainless steel Ball lock 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
150 mm
Cable tie width
4.60 mm
Cable tie features
Ball lock
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.15 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Stainless steel

Cable tie length

150 mm

Cable tie width

4.60 mm

Cable tie features

Ball lock

Max. temperature

+538 °C

Min. temperature

-80 °C

Halogen-free

Yes

Max. bundle diameter

30 mm

Manufacturer part #

3240820

Material (details)

Stainless steel

Minimum holding force

890 N

RoHS-compliant

Yes

Type

WT-STEEL SH 4,6X150

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831354 Phoenix Contact 3240820 WT-STEEL SH 4,6X150 Cable tie 150 mm 4.60 mm Stainless steel Ball lock 100 pc(s)

More interesting products

(*All information is plus legal VAT)