• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3260068 Red 10 pc(s)

Image similar
Packaging type
Piece
Factory colour
Red
Dim
(L x W) 64.5 mm x 55.3 mm
Manufacturer part #
3260068
Content
10 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.40 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Red

Dim

(L x W) 64.5 mm x 55.3 mm

Manufacturer part #

3260068

Content

10 pc(s)

Nominal current

150 A

Nominal current - rounded value

150 A

Number of pins

3

Width

55.3 mm

Length

64.5 mm

Type

EB 3-20/PT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832658 Phoenix Contact 3260068 Red 10 pc(s)

Description

Bridge insert, spacing: 20 mm, Length: 64.5 mm, Width: 55.3 mm, number of poles: 3, Color: red

This text is machine translated.

More interesting products

(*All information is plus legal VAT)