• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3260151 10 pc(s)

Image similar
Connection
Pull spring
Manufacturer part #
3260151
Content
10 pc(s)
Nominal voltage
57 V
Nominal current
57 A
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

99 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.90 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Connection

Pull spring

Manufacturer part #

3260151

Content

10 pc(s)

Nominal voltage

57 V

Nominal current

57 A

Nominal current - rounded value

57 A

Width

18.5 mm

Type

AGK 10-PTPOWER GN/YE

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (max.)

16 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831474 Phoenix Contact 3260151 10 pc(s)

Description

Accessories AGK 10-PTPOWER GN/YE

This text is machine translated.

More interesting products

(*All information is plus legal VAT)