• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3260157 Compatible with (details): PTPOWER 95 Red 1 pc(s)

Compatible with (details)
PTPOWER 95
Factory colour
Red
Connector colour
Red
Manufacturer part #
3260157
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

PTPOWER 95

Factory colour

Red

Connector colour

Red

Manufacturer part #

3260157

Content

1 pc(s)

Clamp width

25 mm

Pins

2

Number of pins

2

Type

EB 2-25/PT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 556384 Phoenix Contact 3260157 Compatible with (details): PTPOWER 95 Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 556384 Phoenix Contact 3260157 Compatible with (details): PTPOWER 95 Red 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)