• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273482 Grey 8 pc(s)

1/6
Image similar
Factory colour
Grey
AWG max.
12
Stripping length
8 mm
Stripping length (max.)
10 mm
Dim
(L x W) 28.6 mm x 41 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Width 41 mm
  • Number of floors: 1
  • Number of connections: 13
  • Potential: 1
  • Insulating material: PA
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Over voltage category III
  • Insulating material group: I
  • Maximum power loss at rated condition: 1.31 W (the value refers to a terminal block and is multiplied depending on the terminal assignment)
  • Maximum load current: 32 A (at 4 mm² conductor cross-section)
  • Open side wall: No.
  • Connection: Feed floor
  • Total current maximum: 57 A (at 10 mm² conductor cross-section)
Factory colour

Grey

AWG max.

12

Stripping length

8 mm

Stripping length (max.)

10 mm

Dim

(L x W) 28.6 mm x 41 mm

Connection

Push-in connector

Connector colour

Grey

Manufacturer part #

3273482

Content

8 pc(s)

Clamp width

41 mm

Material

PA

Nominal voltage

450 V

Nominal current

24 A

Nominal current - rounded value

24 A

Width

41 mm

Length

28.6 mm

Type

PTFIX 6/12X2,5-G GY

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226064 Phoenix Contact 3273482 Grey 8 pc(s)

Datasheet 2226064 Phoenix Contact 3273482 Grey 8 pc(s)

User & Safety Instructions

User & Safety Instructions 2226064 Phoenix Contact 3273482 Grey 8 pc(s)

Description

Up to 80% time advantage through ready-to-assemble blocks without manual bridging. Time-saving conductor connection through tool-free push-in direct plug technology. Clear wiring through eleven different color variants. Flexible use through rail mounting, direct mounting or sticking. Up to 50% space saving on the mounting rail through cross-mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.