• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273640 Red 8 pc(s)

1/2
Image similar
Factory colour
Red
AWG max.
10
AWG (min.)
24
Stripping length
10 mm
Stripping length (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Width 28.6 mm
  • Number of floors: 1
  • Number of connections: 19
  • Potential: 1
  • Insulating material: PA
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current 63 A.
  • Open side wall: No.
  • Connection: Feed floor
  • Total current max. 63 A.
Factory colour

Red

AWG max.

10

AWG (min.)

24

Stripping length

10 mm

Stripping length (max.)

12 mm

Dim

(L x W) 58.1 mm x 28.6 mm

Connection

Push-in connector

Manufacturer part #

3273640

Content

8 pc(s)

Clamp width

28.6 mm

Material

PA

Nominal voltage

800 V

Nominal current

32 A

Nominal current - rounded value

32 A

Width

28.6 mm

Length

58.1 mm

Type

PTFIX 10/18X4-NS35 RD

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226073 Phoenix Contact 3273640 Red 8 pc(s)

Datasheet 2226073 Phoenix Contact 3273640 Red 8 pc(s)

User & Safety Instructions

User & Safety Instructions 2226073 Phoenix Contact 3273640 Red 8 pc(s)

Description

Distributor block, nominal voltage 800 V, nominal current 32 A, connection type: Push-in connection, push-in connection, number of connections: 19, cross-section: 0.2 mm² - 6 mm², AWG: 24 - 10, width: 28.6 mm, color: Red, mounting type: NS 35/7.5, NS 35/15

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.