• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273792 Blue 10 pc(s)

1/2
Image similar
Factory colour
Blue
AWG max.
10
Stripping length
10 mm
Stripping length (max.)
12 mm
Dim
(L x W) 28.6 mm x 18.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Width 18.5 mm
  • Number of floors: 1
  • Number of ports: 6
  • Potential: 1
  • Insulating material: PA
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Over voltage category III
  • Insulating material group: I
  • Maximum power loss at rated condition: 1.02 W (the value refers to a terminal block and is multiplied depending on the terminal assignment)
  • Maximum load current 63 A.
  • Open side wall: No.
  • Total current maximum 41 A.
Factory colour

Blue

AWG max.

10

Stripping length

10 mm

Stripping length (max.)

12 mm

Dim

(L x W) 28.6 mm x 18.5 mm

Connection

Push-in connector

Connector colour

Blue

Manufacturer part #

3273792

Content

10 pc(s)

Material

PA

Nominal voltage

450 V

Nominal current

32 A

Nominal current - rounded value

32 A

Width

18.5 mm

Length

28.6 mm

Type

PTFIX 6X4 BU

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226078 Phoenix Contact 3273792 Blue 10 pc(s)

Datasheet 2226078 Phoenix Contact 3273792 Blue 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2226078 Phoenix Contact 3273792 Blue 10 pc(s)

Description

Up to 80% time advantage through ready-to-assemble blocks without manual bridging. Time-saving conductor connection through tool-free push-in direct plug technology. Clear wiring through eleven different color variants. Flexible use through rail mounting, direct mounting or sticking. Up to 50% space saving on the mounting rail through cross-mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.