• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AB-PTI Support block 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Support block
Factory colour
Blue
Length
44.8 mm
Width
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 1
Packaging type

Piece

Product type

Support block

Factory colour

Blue

Length

44.8 mm

Width

2 mm

Height

69.25 mm

Dim

(L x W x H) 44.8 x 2 x 69.25 mm

Content

50 pc(s)

Type

AB-PTI

Number of pins

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581553 Phoenix Contact AB-PTI Support block 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3581553 Phoenix Contact AB-PTI Support block 50 pc(s) Piece

Description

Support bracket, bracket for busbars, to be set every 20 cm, pitch: 200 mm, depth: 44.8 mm, width: 2 mm, height: 69.25 mm, Number of poles: 1, Colour: blue

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?