• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AKG 16 YE Terminal 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal
Factory colour
Yellow
Width
9.80 mm
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal

Factory colour

Yellow

Width

9.80 mm

Content

50 pc(s)

Type

AKG 16 YE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830957 Phoenix Contact AKG 16 YE Terminal 50 pc(s) Piece

Description

Features

  • Nominal current 76 A
  • Cross-section range: 1.50 - 16 mm ²
  • This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?