• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AKG 35 RD Terminal screw fixing 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal
Features
screw fixing
Nominal current
125 A
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width of terminal 14.3 mm
  • Suitable for: Flat rail
  • Suitable for ribbon cable connection: No.
  • Suitable for round wire connection: No.
  • Suitable for sectioned conductor connection: No.
  • Max. Rated operating current Ie: 125 A.
  • Max. Conductor cross-section: 35 mm²
  • Busbar width 6-10 mm
  • Busbar thickness 3-6 mm
Packaging type

Piece

Product type

Terminal

Features

screw fixing

Nominal current

125 A

Factory colour

Red

Width

14.3 mm

Content

50 pc(s)

Type

AKG 35 RD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3580871 Phoenix Contact AKG 35 RD Terminal screw fixing 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580871 Phoenix Contact AKG 35 RD Terminal screw fixing 50 pc(s) Piece

Description

Connection terminal, nominal voltage: 300 V, nominal current: 125 A, connection type: Screw connection, rated cross-section: 35 mm², Cross-section: 2.5 mm² - 35 mm², mounting: N-bus bar, color: red

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?