• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL E EC DI8 DO8 M12 6M 2701525 PLC add-on module 24 V DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

AXL E EC DI8 DO8 M12 6M

No. of digital inputs (max.)

8

No. of inputs (max.)

8

No. of outputs (max.)

8

No. of inputs

8 x

Max. output current per channel

500 mA

Operating voltage

24 V DC

Height

185 mm

Length

38 mm

Width

60 mm

IP65/67

Dim

(L x W x H) 38 x 60 x 185 mm

Field bus system

EtherCat

Manufacturer part #

2701525

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220191 Phoenix Contact AXL E EC DI8 DO8 M12 6M 2701525 PLC add-on module 24 V DC

Description

Axio Line E-EtherCAT device in metal housing with 8 digital inputs and 8 digital outputs, 24 V DC, M12 quick-connection technology.

This text is machine translated.