• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact BC 107,6-KIT-RPI-7035 + PCB 1311017 Electronics casing 107.6 x 89.7 x 62.2 Polycarbonate (PC) Grey-white

Product type
Electronics casing
Material
Polycarbonate (PC)
IP rating
IP20
Width
107.6 mm
Height
89.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 101.64
-52 %
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELECTRONICS CASING - BC 107.6-KIT-RPI-7035 + PCB

  • Installation without any toolsPlenty of space for additional circuits on hole patternsOr add-on boardsGPIOStrip can be used via connection technology of the PTSM seriesSimple moduleTo module connection by bus connection via mounting rails

Technical specifications

Product type

Electronics casing

Material

Polycarbonate (PC)

IP20

Factory colour

Grey-white (RAL 7035)

Width

107.6 mm

Height

89.7 mm

Content

1 pc(s)

Dim

(W x H x D) 107.6 x 89.7 x 62.2 mm

Weight

200 g

Depth

62.2 mm

Type

BC 107,6-KIT-RPI-7035 + PCB

Documents & Downloads

Datasheet

Datasheet 2531109 Phoenix Contact BC 107,6-KIT-RPI-7035 + PCB 1311017 Electronics casing 107.6 x 89.7 x 62.2 Polycarbonate (PC) Grey-white

User & Safety Instructions

User & Safety Instructions 2531109 Phoenix Contact BC 107,6-KIT-RPI-7035 + PCB 1311017 Electronics casing 107.6 x 89.7 x 62.2 Polycarbonate (PC) Grey-white

Description

Mounting rail casing for Raspberry Pi computer.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)