• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact BC 107,6 OT U11 YE 1163766 Casing top 107.6 x 89.7 x 54.85 Yellow 500 pc(s)

Image similar
Product type
Casing top
Width
107.6 mm
Height
89.7 mm
Content
500 pc(s)
Features
with air vents
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Other
  • Housing can be aligned in series: No.
  • Casing type: Closed
  • With integrated circuit board connection technology: No.
  • RAL number: 1018
  • Rail mounting possible: No.
  • Material: Other
Product type

Casing top

Features

with air vents

Factory colour

Yellow

Width

107.6 mm

Height

89.7 mm

Dimensions

107.6 x 89.7 x 54.85 mm

Content

500 pc(s)

Dim

(W x H x D) 107.6 x 89.7 x 54.85 mm

Depth

54.85 mm

Type

BC 107,6 OT U11 YE

Yellow

107.6 mm

89.7 mm

54.85 mm

1018

Other

Closed

FALSE

FALSE

FALSE

FALSE

Other

Documents & Downloads

Datasheet

Datasheet 3565417 Phoenix Contact BC 107,6 OT U11 YE 1163766 Casing top 107.6 x 89.7 x 54.85 Yellow 500 pc(s)

User & Safety Instructions

User & Safety Instructions 3565417 Phoenix Contact BC 107,6 OT U11 YE 1163766 Casing top 107.6 x 89.7 x 54.85 Yellow 500 pc(s)

Description

Mounting rail casing for use in installation distributors according to DIN 43880, upper case section (U11) with ventilation slots, mounting depth of connection technology: 11.1 mm, width: 107.6 mm, height: 89.7 mm, depth: 54.85 mm, color: Yellow (similar to RAL 1018)

This text is machine translated.

What kind of Universal Enclosures are you looking for?