• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact DUSPOL EXPERT Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acousti

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

Phase

Display

Acoustic

LCD

LED

Vibration

V AC reading range

12 up to 690 V

V DC reading range

12 up to 750 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

ISO standards

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

750 V

Voltage reading range DC (min.)

12 V

Type

DUSPOL EXPERT

Documents & Downloads

Datasheet

Datasheet 2453303 Phoenix Contact DUSPOL EXPERT Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acousti

User & Safety Instructions

User & Safety Instructions 2453303 Phoenix Contact DUSPOL EXPERT Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acousti

Description

Voltage tester, for direct and alternating voltages from 12 V to 690 V AC / 750 V DC, IP64

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.