1/2
Two-pole voltage tester
Rotating magnetic field
Continuity
Phase
Acoustic
LCD
LED
Vibration
12 up to 690 V
12 up to 750 V
CAT III 1000 V
CAT IV 600 V
IP64
SCS-accredited certification body
690 V
12 V
750 V
12 V
DUSPOL EXPERT
Datasheet 2454137 Phoenix Contact DUSPOL EXPERT Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V,
User & Safety Instructions 2454137 Phoenix Contact DUSPOL EXPERT Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V,
The necessary accessories are required to use the article as described.