• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EG 45-G/ABS GN DIN rail casing (bottom part) 75 x 45 Acrylonitrile butadiene styrene Green 1 pc(s)

Product type
DIN rail casing (bottom part)
Material
Acrylonitrile butadiene styrene
IP rating
IP20
Width
45 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail casing (bottom part)

Material

Acrylonitrile butadiene styrene

IP20

Factory colour

Green

Length

75 mm

Width

45 mm

Content

1 pc(s)

Dim

(L x W) 75 mm x 45 mm

Type

EG 45-G/ABS GN

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 743489 Phoenix Contact EG 45-G/ABS GN DIN rail casing (bottom part) 75 x 45 Acrylonitrile butadiene styrene Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743489 Phoenix Contact EG 45-G/ABS GN DIN rail casing (bottom part) 75 x 45 Acrylonitrile butadiene styrene Green 1 pc(s)

Description


Case lower section · Installation width 45 mm.

More interesting products

(*All information is plus legal VAT)