• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact BC 107,6 OT U11 KMGY DIN rail casing (top) 89.7 x 107.6 x 62.2 Polycarbonate (PC) Light grey 1 pc(s)

Image similar
Product type
DIN rail casing (top)
Material
Polycarbonate (PC)
Width
107.6 mm
Height
62.2 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Polycarbonate
Product type

DIN rail casing (top)

Material

Polycarbonate (PC)

Factory colour

Light grey

Type

11 mm

Length

89.7 mm

Width

107.6 mm

Height

62.2 mm

Compatible with (details)

BC 107.6

Content

1 pc(s)

Dim

(L x W x H) 89.7 x 107.6 x 62.2 mm

Type

BC 107,6 OT U11 KMGY

Material (details)

Polycarbonate

Type

BC 107.6 OT U11 KMGY

Documents & Downloads

Datasheet

Datasheet 702572 Phoenix Contact BC 107,6 OT U11 KMGY DIN rail casing (top) 89.7 x 107.6 x 62.2 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702572 Phoenix Contact BC 107,6 OT U11 KMGY DIN rail casing (top) 89.7 x 107.6 x 62.2 Polycarbonate (PC) Light grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)