• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EMG 12-B2 DIN rail casing 12.5 x 47.5 x 75 Plastic 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
DIN rail casing
Material
Plastic
Width
12.5 mm
Height
47.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 31.50 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Electronic housing EMG 12-B2

  • EMG 12-B2
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Product type

DIN rail casing

Material

Plastic

Width

12.5 mm

Height

47.5 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(W x H x D) 12.5 x 47.5 x 75 mm

Depth

75 mm

Type

EMG 12-B2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 459570 Phoenix Contact EMG 12-B2 DIN rail casing 12.5 x 47.5 x 75 Plastic 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 459570 Phoenix Contact EMG 12-B2 DIN rail casing 12.5 x 47.5 x 75 Plastic 10 pc(s) Piece

Description

Custom circuit module, consisting of housing, MKDS 3 connection terminal blocks and PCB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 340.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)