
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
FO connector
- Mounting type
Panel-fit
- Manufacturer
Phoenix Contact
- Type
Connector inset
- Enclosure material
PBT
- Connection
SC-RJ
- Functions (FO)
Connector
- Channels
2
- Protection class
IP20
- Factory colour
White
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
+70 °C
- Compatible with
PCF
Polymer
Fibre opics
- Manufacturer part #
1654358
- Content
1 pc(s)
- Connector type
Connector, mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788353 Phoenix Contact FO connector VS-SCRJ-GOF-KU Connector
User & Safety Instructions
User & Safety Instructions 788353 Phoenix Contact FO connector VS-SCRJ-GOF-KU Connector
Description
SCRJ coupling insert, duplex, for VS-PP-19-1HE-16-F patch panel and VS-TO...F...terminal outlets and VS-SI-FP-2F front plate, can be used for glass multi-mode, HCS and polymer fiber types
Hints
Special order, no right of withdrawal.






























