• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FOC-FDX20-FR19-LCD24-OSP-PT9 FO splice box Optical fiber 1 U

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fibre type: Single mode
  • With number of couplings/adapters 24
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: Yes
  • External plug connector: LC duplex
Product type

FO splice box

Optical fiber

Rack unit

1 U

Patch panel design

Equipped

Width

483 mm

Height

44.45 mm

Rack size

483 mm (19")

Depth

280 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521994 Phoenix Contact FOC-FDX20-FR19-LCD24-OSP-PT9 FO splice box Optical fiber 1 U

Description

Splice box, design: 1 HE, protection class: IP20, material: Metal, connection type: Splicing, Housing size: 1, Colour: gray

This text is machine translated.