• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix Contact FOC-LC:AA-SC:AA-OS2:D01/5 FO cable 1 pc(s)

Image similar
Product type
FO cable
Length
5 m
Type
FOC-LC:AA-SC:AA-OS2:D01/5
Manufacturer
Phoenix Contact
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of fibers: 2
  • Suitable for drag chains: No.
  • Bend relief: Other
  • Sheath color: Yellow
  • Connector Housing Track 1: Other
  • Connector Housing Track 2: Other
  • Connector type Connection 1: Other
  • Connector type Connection 2: SC-DUPLEX
  • Oil resistant according to EN IEC 60811-404: No.
Type

FOC-LC:AA-SC:AA-OS2:D01/5

Product type

FO cable

Manufacturer

Phoenix Contact

Length

5 m

Content

1 pc(s)

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564527 Phoenix Contact FOC-LC:AA-SC:AA-OS2:D01/5 FO cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3564527 Phoenix Contact FOC-LC:AA-SC:AA-OS2:D01/5 FO cable 1 pc(s)

Description

Fiber optic patch cable, protection IP20, cable length 5 m, number of poles: 2, 100 Gbit/s, OS2

This text is machine translated.