• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix Contact FOC-LC:PA-LC:PA-OM2:D01/0.5 FO cable 1 pc(s)

Product type
FO cable
Length
0.5 m
Type
FOC-LC:PA-LC:PA-OM2:D01/0.5
Manufacturer
Phoenix Contact
Configuration
2 x 1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FOC-LC:PA-LC:PA-OM2:D01/0.5

Product type

FO cable

Manufacturer

Phoenix Contact

Configuration

2 x 1

Factory colour

Orange

Length

0.5 m

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452391 Phoenix Contact FOC-LC:PA-LC:PA-OM2:D01/0.5 FO cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452391 Phoenix Contact FOC-LC:PA-LC:PA-OM2:D01/0.5 FO cable 1 pc(s)