• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ICS50-C100X12-D2,4-TRG-7035-VPE1 1226370 Casing top 50.1 x 100 x 14.35 Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Casing top
Width
50.1 mm
Height
100 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Other
  • Housing can be aligned in series: No.
  • Casing type: Open
  • With integrated circuit board connection technology: No.
  • RAL number: 7035
  • Rail mounting possible: No.
  • Material: Other
Packaging type

Piece

Product type

Casing top

Features

Built-in display

Factory colour

Grey

Width

50.1 mm

Height

100 mm

Content

1 pc(s)

Dim

(W x H x D) 50.1 x 100 x 14.35 mm

Depth

14.35 mm

Type

ICS50-C100X12-D2,4-TRG-7035-VPE1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566846 Phoenix Contact ICS50-C100X12-D2,4-TRG-7035-VPE1 1226370 Casing top 50.1 x 100 x 14.35 Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3566846 Phoenix Contact ICS50-C100X12-D2,4-TRG-7035-VPE1 1226370 Casing top 50.1 x 100 x 14.35 Grey 1 pc(s) Piece

Description

Mounting rail case, top section, resistive 2.4" touchscreen integrated, resolution: 320 x 240 pixels, interface: 4-wire SPI half duplex, width: 50.1 mm, height: 100 mm, depth: 14.35 mm

This text is machine translated.

What kind of Universal Enclosures are you looking for?