• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Ink ribbon cartridges Black 1 pc(s) CMS-TTP-FB/H110 5067776

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ink ribbon cartridges

Colour

Black

Manufacturer part #

5067776

Short ID

CMS-TTP-FB/H110

Width

110 mm

Length

91 m

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3582484 Phoenix Contact Ink ribbon cartridges Black 1 pc(s) CMS-TTP-FB/H110 5067776

User & Safety Instructions

User & Safety Instructions 3582484 Phoenix Contact Ink ribbon cartridges Black 1 pc(s) CMS-TTP-FB/H110 5067776

Description

Ink ribbon, length: 0.3 m, roll length: 91 m, width: 110 mm, color: Black

This text is machine translated.