• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Ink ribbon cartridges Black 1 pc(s) TM-RIBBON 40 BK 105 1259008

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ink ribbon cartridges

Colour

Black

Manufacturer part #

1259008

Short ID

TM-RIBBON 40 BK 105

Compatible with

klassischen Rollendruckern

Width

40 mm

Length

300 m

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568041 Phoenix Contact Ink ribbon cartridges Black 1 pc(s) TM-RIBBON 40 BK 105 1259008

User & Safety Instructions

User & Safety Instructions 3568041 Phoenix Contact Ink ribbon cartridges Black 1 pc(s) TM-RIBBON 40 BK 105 1259008

Description

Ribbon, for the E-WMS product group... In combination with the THERMOMARK E.SLEEVE applicator and the WMS... And WMS-2 HF... In combination with classic roll printers , length: 300 m, roll length: 300 m, width: 40 mm, color: Black

This text is machine translated.