• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact KDT-ST 6 Filler plug Mounting hole diameter 6 mm PA White 25 pc(s)

Product type
Filler plug
Material
PA
Mounting hole
6 mm
Factory colour
White
Length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.96 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plugs KDT-ST 6

  • KDT DUST-ST 6
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Product type

Filler plug

Factory colour

White

Material

PA

Length

25 mm

Height

25 mm

(Ø)

6 mm

Dim

(Ø x H) 6 mm x 25 mm

Mounting hole

6 mm

IP54

Halogen-free

No

Industrial packaging

Yes

Content

25 pc(s)

Manufacturer part #

3063950

Type

KDT-ST 6

Mounting hole diameter

6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 440837 Phoenix Contact KDT-ST 6 Filler plug Mounting hole diameter 6 mm PA White 25 pc(s)

User & Safety Instructions

User & Safety Instructions 440837 Phoenix Contact KDT-ST 6 Filler plug Mounting hole diameter 6 mm PA White 25 pc(s)

Description

Plugs, Length: 25 mm, Diameter: 6 mm, Color: white

More interesting products

(*All information is plus legal VAT)