• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact KGG-PC 4/ 5-F 1837340 Cable casing 39.9 Plastic 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cable casing
Material
Plastic
Content
10 pc(s)
Features
with strain relief
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.40 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable housing KGG-PC 4/ 5-F

  • KGG-PC 4 / 5-F
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Product type

Cable casing

Features

with strain relief

Material

Plastic

Length

39.9 mm

Content

10 pc(s)

Industrial packaging

Yes

Type

KGG-PC 4/ 5-F

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 456250 Phoenix Contact KGG-PC 4/ 5-F 1837340 Cable casing 39.9 Plastic 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 456250 Phoenix Contact KGG-PC 4/ 5-F 1837340 Cable casing 39.9 Plastic 10 pc(s) Piece

Description

Cable housing, Pitch: 0 mm, Number of positions: 5, Dimension a: 39.9 mm, Color: green

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)