• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 22,5 OT-MKDSO GN DIN rail casing (top) for DIN rail mounting 22.6 x 99 x 45.85 Polyamide 10 pc(s) Pie

Image similar
Packaging type
Piece
Product type
DIN rail casing (top)
Material
Polyamide
Width
22.6 mm
Height
99 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

57 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.50 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic housing ME 22,5 OT-MKDSO GN

  • ME 22.5 OT-MKDSO GN
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (top)

Features

for DIN rail mounting

Material

Polyamide

Width

22.6 mm

Height

99 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(W x H x D) 22.6 x 99 x 45.85 mm

Depth

45.85 mm

Type

ME 22,5 OT-MKDSO GN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 454203 Phoenix Contact ME 22,5 OT-MKDSO GN DIN rail casing (top) for DIN rail mounting 22.6 x 99 x 45.85 Polyamide 10 pc(s) Pie

User & Safety Instructions

User & Safety Instructions 454203 Phoenix Contact ME 22,5 OT-MKDSO GN DIN rail casing (top) for DIN rail mounting 22.6 x 99 x 45.85 Polyamide 10 pc(s) Pie

Description

Housing upper part, for printed circuit terminal block connection

More interesting products

(*All information is plus legal VAT)