
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DIN rail casing
- Material
Polyamide
- Factory colour
Light grey
- Type
Complete housing
- Pins
16
- Length
99 mm
- Width
22.5 mm
- Height
114.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 99 x 22.5 x 114.5 mm
- Type
ME MAX 22,5 2-2 KMGY
Documents & Downloads
Datasheet
Datasheet 702588 Phoenix Contact ME MAX 22,5 2-2 KMGY DIN rail casing 99 x 22.5 x 114.5 Polyamide Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702588 Phoenix Contact ME MAX 22,5 2-2 KMGY DIN rail casing 99 x 22.5 x 114.5 Polyamide Light grey 1 pc(s)




























