• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 22,5 OT-MSTBO SET DIN rail casing (top) 99 x 22.5 Polyamide Green 1 pc(s)

1/5
Image similar
Product type
DIN rail casing (top)
Material
Polyamide
IP rating
IP20
Width
22.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail casing (top)

Material

Polyamide

IP20

Factory colour

Green

Type

Case upper section

Pins

16

Length

99 mm

Width

22.5 mm

Content

1 pc(s)

Dim

(L x W) 99 mm x 22.5 mm

Type

ME 22,5 OT-MSTBO SET

Material (details)

PA

Green

22.6

99 mm

45.85 mm

Other

-40-105 °C

TRUE

IP20

Untreated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 743475 Phoenix Contact ME 22,5 OT-MSTBO SET DIN rail casing (top) 99 x 22.5 Polyamide Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743475 Phoenix Contact ME 22,5 OT-MSTBO SET DIN rail casing (top) 99 x 22.5 Polyamide Green 1 pc(s)

Description

Tool-free case mounting· Removable electronics, i.e. the module (upper case section + PCB) can be pulled out of the lower case section as one unit, e.g. for device configuration · Optional integrated function earth contact · Lower case section with or without ventilation slot.

Hints

The ME 12.5 / 17.5 / 22.5 / 35 / 45 OT-MSTBO type all come with plug-in LP connection systems. For part no. 74 34 87-LA ME UT GN, you will need 2 ME 17.5 OT-MSTBO SET part no. 74 34 48-LA.

More interesting products

(*All information is plus legal VAT)