• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 22,5 UT GN DIN rail casing (bottom part) 99 x 22.5 Polyamide Green 1 pc(s)

1/5
Image similar
Product type
DIN rail casing (bottom part)
Material
Polyamide
IP rating
IP20
Width
22.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

DIN rail casing (bottom part)

Material

Polyamide

IP20

Factory colour

Green

Type

Case lower section

Pins

-

Length

99 mm

Width

22.5 mm

Content

1 pc(s)

Dim

(L x W) 99 mm x 22.5 mm

Type

ME 22,5 UT GN

Material (details)

PA

Documents & Downloads

Datasheet

Datasheet 743462 Phoenix Contact ME 22,5 UT GN DIN rail casing (bottom part) 99 x 22.5 Polyamide Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743462 Phoenix Contact ME 22,5 UT GN DIN rail casing (bottom part) 99 x 22.5 Polyamide Green 1 pc(s)

Description

Tool-free case mounting· Removable electronics, i.e. the module (upper case section + PCB) can be pulled out of the lower case section as one unit, e.g. for device configuration · Optional integrated function earth contact · Lower case section with or without ventilation slot.

Hints

The ME 12.5 / 17.5 / 22.5 / 35 / 45 OT-MSTBO type all come with plug-in LP connection systems. For part no. 74 34 87-LA ME UT GN, you will need 2 ME 17.5 OT-MSTBO SET part no. 74 34 48-LA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)