• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME MAX 22,5 G 3-3 KMGY DIN rail casing 22.5 Plastic 10 pc(s) Package

Image similar
Packaging type
Package
Product type
DIN rail casing
Material
Plastic
Width
22.5 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

124 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.00 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic housing ME MAX 22,5 G 3-3 KMGY

  • ME MAX 22.5 G3-3 KMGY
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

DIN rail casing

Material

Plastic

Width

22.5 mm

Content

10 pc(s)

Industrial packaging

Yes

Type

ME MAX 22,5 G 3-3 KMGY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 453240 Phoenix Contact ME MAX 22,5 G 3-3 KMGY DIN rail casing 22.5 Plastic 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 453240 Phoenix Contact ME MAX 22,5 G 3-3 KMGY DIN rail casing 22.5 Plastic 10 pc(s) Package

Description

Electronic housing consisting of: Housing shells left and right, front plate, transparent cover, metal foot catch and spring, enclosed housing, 24-pos. (6 x 4 pos.), width: 22,5 mm, color: Light gray

More interesting products

(*All information is plus legal VAT)