• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME PLC 40 B BUS 10/10 GY7035 2201499 Rack casing 39.7 x 180.1 x 137.7 Polycarbonate (PC) Light grey 10 p

Image similar
Packaging type
Piece
Product type
Rack casing
Material
Polycarbonate (PC)
Width
39.7 mm
Height
180.1 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Rack casing

Features

for DIN rail mounting

Material

Polycarbonate (PC)

Factory colour

Light grey

Width

39.7 mm

Height

180.1 mm

Content

10 pc(s)

Dim

(W x H x D) 39.7 x 180.1 x 137.7 mm

Depth

137.7 mm

Type

ME PLC 40 B BUS 10/10 GY7035

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833035 Phoenix Contact ME PLC 40 B BUS 10/10 GY7035 2201499 Rack casing 39.7 x 180.1 x 137.7 Polycarbonate (PC) Light grey 10 p

Description

Installation without any tools Available in width 40 mm.

This text is machine translated.

What kind of Universal Enclosures are you looking for?