• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact NLC-IO-4AI 2701098 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

No. of digital inputs (max.)

4

Operating voltage

24 V DC

IP20

Manufacturer part #

2701098

Type

NLC-IO-4AI

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193426 Phoenix Contact NLC-IO-4AI 2701098 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193426 Phoenix Contact NLC-IO-4AI 2701098 PLC add-on module 24 V DC

Description

I/O extension module for use with Nanoline base unit. Equipped with 4 analog input channels. A maximum of three I/O extension modules can be attached to a base unit.

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)