• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact NS 35/ 7,5 PERF 2M NZ REF CUT 1210239 Support rail perforated Steel 2000 mm 25 pc(s)

Image similar
Product type
Support rail
Length
2000 mm
Features
perforated
Material
Steel
Material properties
zinc plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drill hole spacing middle 25 mm
  • Hole shape: Slot
  • Material thickness 1 mm.
  • Surface protection: Other
  • Material: Steel
Product type

Support rail

Features

perforated

Material

Steel

Material properties

zinc plated

Length

2000 mm

Height

7.5 mm

Content

25 pc(s)

Type

NS 35/ 7,5 PERF 2M NZ REF CUT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566327 Phoenix Contact NS 35/ 7,5 PERF 2M NZ REF CUT 1210239 Support rail perforated Steel 2000 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3566327 Phoenix Contact NS 35/ 7,5 PERF 2M NZ REF CUT 1210239 Support rail perforated Steel 2000 mm 25 pc(s)

Description

Mounting rail perforated, packaging variant with 25 pieces (50 m), according to EN 60715, material: Steel, galvanized, thick-layer passivated, Standard profile, color: silver

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?