• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PACT MCR-V2-6015- 85- 500-5A-1 2277912 Current transformer Primary current 500 A Secondary current 5 A L

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current Transformers

  • Input current (current) 500 A
  • Output current 5 A
  • Line feed-through diameter 52 mm

Technical specifications

  • Product family: Clip-on current transformer
  • Connection type: screw terminals.
  • Tightening torque 2 Nm
  • Conductor cross-section flexible: 2 x 10 mm² (secondary terminals)
  • Width 40 mm
  • Height: 40 mm
  • Depth: 31 mm
  • Colour: Grey (RAL 7042)
  • Flammability class according to UL 94: V0 (housing)
  • Material housing PA 6.6
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -25 °C ... 40 °C).
  • Ambient temperature (storage/transport): -25 °C ... 40 °C).
  • Altitude: ≤ 1000 m.
  • Standards/regulations EN 61869
  • Mounting type: Rail mounting;wall mounting
  • Permissible air humidity (operation): Use indoors only, no condensation
  • General: General
  • Identification: XODW8.E2323953
  • UL, USA / Canada: UL, USA / Canada
  • Diameter 52 mm
  • CE CE
  • Certificate: UKCA-compliant
  • Signal
  • Article dimensions: Article dimensions
  • Part dimensions for alternative mounting: Part dimensions for alternative mounting
  • Designation: Current output
  • UKCA
  • Rated insulation voltage 1 kV (phase/neutral conductor)
  • Accuracy class 1
  • Converter type: Clip-on current transformer
  • Current transformer: Current transformer
  • Round conductor: Round conductor
  • Calibratable: No.
  • Rated power 5 VA
  • Thermal rated short-time current: Ith = 60 * In
  • Thermal rated continuous current ID = 1.2 * In
  • Rated surge current: Idyn = 2.5 * Ith
  • Rated frequency fn:50 Hz;60 Hz
  • Primary rated current IPN: 0 A AC ... 500 A AC
  • Secondary rated current Isn 5 A AC
  • Overcurrent limit factor FS 5
  • Copper rail: Copper rail
  • Copper rail 2: Copper rail 2
  • Insulation material class H
  • Copper rail 3: Copper rail 3
Product type

Current transformer

Fitting type

DIN rail mount

Primary current

500 A

Secondary current

5 A

5 VA

Line feed-through diameter

52 mm

Accuracy class

1

Type

PACT MCR-V2-6015- 85- 500-5A-1

Dim

(L x W x H) 85 x 31 x 110 mm

Output current

5 A

Input current

500 A

Width

31 mm

Height

110 mm

Length

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3578817 Phoenix Contact PACT MCR-V2-6015- 85- 500-5A-1 2277912 Current transformer Primary current 500 A Secondary current 5 A L

User & Safety Instructions

User & Safety Instructions 3578817 Phoenix Contact PACT MCR-V2-6015- 85- 500-5A-1 2277912 Current transformer Primary current 500 A Secondary current 5 A L

Description

Clip-on current transformer, primary current 500 A AC, secondary current 5 A AC, accuracy class 1, rated output 5 VA

This text is machine translated.

What kind of Current Transformers are you looking for?