There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, mount
1
wire-to-board
DFK-PC
for enclosures
+ ejector (short)
7.62 mm
2
2
49.86 mm
41 A
41 A
10 pc(s)
10
24
10.00 mm
(L x W x H) 26.24 x 49.86 x 48.95 mm
Screw terminal
Plug
Perpendicular (to the PCB)
1716616
Green
Yes
Tin plated
Tin plated
1000 V
48.95 mm
26.24 mm
10 mm²
0.2 mm²
DFK-PC 5/ 2-STF-7,62
yes
Datasheet 566920 Phoenix Contact Pin housing cable DFK-PC Total number of pins 2 Contact spacing: 7.62 mm 1716616 10 pc(s)
User & Safety Instructions 566920 Phoenix Contact Pin housing cable DFK-PC Total number of pins 2 Contact spacing: 7.62 mm 1716616 10 pc(s)