
Highlights & Details
Printed-circuit board connector PSC 1,5/ 3-M
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
PSC
- CS
3.50 mm
- Pins per row
3
- Total number of pins
3
- Width
30.80 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 17.80 x 30.80 x 20.80 mm
- Connection
Print
- Manufacturer part #
1841857
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V
- Height
20.80 mm
- Length
17.80 mm
- Connector orientation
Parallel (to the PCB)
- Type
PSC 1,5/ 3-M
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567081 Phoenix Contact Pin housing cable PSC Total number of pins 3 Contact spacing: 3.50 mm 1841857 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567081 Phoenix Contact Pin housing cable PSC Total number of pins 3 Contact spacing: 3.50 mm 1841857 50 pc(s)




















