
Highlights & Details
Base strip CCV 2,5/12-GF-5,08GNP26THR8815
- Content: 250 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
CCV
- Features
+ screw lock
for THR soldering
- CS
5.08 mm
- Pins per row
12
- Total number of pins
12
- Width
71.12 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
250 pc(s)
- Dim
(L x W x H) 8.60 x 71.12 x 14.60 mm
- Connection
Print
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1722396
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
250 V
- Height
14.60 mm
- Length
8.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
CCV 2,5/12-GF-5,08GNP26THR8815
Documents & Downloads
Datasheet
Datasheet 569121 Phoenix Contact Pin housing PCB CCV Total number of pins 12 Contact spacing: 5.08 mm 1722396 250 pc(s)
User & Safety Instructions
User & Safety Instructions 569121 Phoenix Contact Pin housing PCB CCV Total number of pins 12 Contact spacing: 5.08 mm 1722396 250 pc(s)




















