
Highlights & Details
Printed-circuit board connector DMC 1,5/ 5-G1-3,5 P20THR
- Content: 50 pc(s)
- No. of rows: 2
- Total number of pins: 10
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
2
- Connector system
wire-to-board
- Series
DMC
- Features
2-tier
- CS
3.50 mm
- Pins per row
5
- Total number of pins
10
- Width
18.30 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 11.60 x 18.30 x 12.80 mm
- Connection
Print
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1786866
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.80 mm
- Length
11.60 mm
- Connector orientation
Parallel (to the PCB)
- Type
DMC 1,5/ 5-G1-3,5 P20THR
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 772219 Phoenix Contact Pin housing PCB DMC Total number of pins 10 Contact spacing: 3.50 mm 1786866 50 pc(s)
User & Safety Instructions
User & Safety Instructions 772219 Phoenix Contact Pin housing PCB DMC Total number of pins 10 Contact spacing: 3.50 mm 1786866 50 pc(s)




















